| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879526-1 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 52.3 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879526-1 |
6-1879526-1
| Heilind Number: | AMP6-1879526-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879526-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2512 1% power resistor, offering a high resistance of 52.3 KΩ and a robust power rating of 2 W. Designed for efficient performance, this surface mount component is ideal for applications requiring precision and durability. With its compact dimensions of 6.35 x 3.2 x .55 mm, it easily fits into tight spaces. The thick film element ensures reliable operation, while the solder termination type facilitates seamless installation. Rated for a voltage of 200 V, it guarantees stable and consistent performance. Engineered for quality and compliance, this resistor is a dependable choice for demanding environments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


