| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879526-3 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 54.9 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879526-3 |
6-1879526-3
| Heilind Number: | AMP6-1879526-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879526-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2512 1% 54K9 2W power resistor. Boasting a resistance of 54.9 KΩ and a power rating of 2 W, this surface mount component is designed for high-performance applications. With a compact size of 6.35 x 3.2 x .55 mm and a tolerance of 1%, it offers precision and reliability. The thick film element ensures durability, while the solder termination type makes for easy installation. Rated for a voltage of 200 V, it is suitable for a variety of circuit designs. Non-RoHS compliant. Ideal for power management in a wide range of electronic devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


