| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879526-4 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 56.2 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879526-4 |
6-1879526-4
| Heilind Number: | AMP6-1879526-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879526-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2512 1% 56.2 KΩ 2W Power Resistor, a reliable component designed for precision performance. Featuring a compact 2512 size code and surface mount mounting style, it offers seamless integration onto circuit boards. The thick film element and solder termination ensure durability and stability, even in high-power applications. With a rated voltage of 200V and 1% tolerance, this resistor guarantees accurate and efficient operation. RoHS compliance further underscores its quality and environmental responsibility. Upgrade your power management systems with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


