| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879526-5 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 57.6 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879526-5 |
6-1879526-5
| Heilind Number: | AMP6-1879526-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879526-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the CRGH2512 1% 57.6KΩ 2W Power Resistor. Specially designed for surface mount applications, this thick film resistor ensures reliable performance in high-power settings. With a rated voltage of 200V and a tolerance of 1%, it guarantees precision and durability. The compact 2512 size and solder termination make it easy to integrate into your designs. RoHS compliant and meticulously crafted, this resistor is a must-have for any project requiring robust and accurate power management. Elevate your engineering endeavors with the CRGH2512.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


