| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879526-7 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 60.4 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879526-7 |
6-1879526-7
| Heilind Number: | AMP6-1879526-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879526-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CRGH2512 power resistor, meticulously crafted for optimal performance. This 2W resistor boasts a 60.4 KΩ resistance with a tight 1% tolerance, ensuring precise operation. Its compact 2512 size and surface mount design make it easy to integrate, while the durable thick film element guarantees long-lasting durability. Rated for up to 200V, it's suitable for a wide range of applications. Trust in the quality of our surface mount resistor for reliable and efficient electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


