| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879527-4 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 604 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879527-4 |
6-1879527-4
| Heilind Number: | AMP6-1879527-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879527-4 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic projects with the CRGH2512 1% 604K 2W Power Resistor. This high-quality component, boasting a 2512 size code, is designed for efficient performance in surface mount applications. With a resistance of 604 KΩ and a tolerance of 1%, it ensures precise operation. Its rated voltage of 200 V and power rating of 2 W make it suitable for handling demanding tasks. Crafted with a thick film element and solder termination, it guarantees durability and secure connectivity. Compact in size at 6.35 x 3.2 x .55 mm, it's ideal for space-constrained designs. Trust in its reliability and enhance the functionality of your circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


