6-1879533-0

Heilind Number:AMP6-1879533-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1879533-0
ECAD Model:
3D Model

Description:

CRGV0603 1% 412K 400V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879533-0
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:412 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1879533-0

Detailed Description

Elevate your circuitry with the CRGV0603 1% 412K 400V power resistor. This compact 0603 size component boasts a power rating of .1 W, making it ideal for various electronic applications. With a resistance of 412 KΩ and a tolerance of 1%, it ensures precise and reliable performance. Its surface mount termination type simplifies installation, while its small dimensions of 1.6 x .8 x .45 mm save valuable space on your PCB. Operating at a rated voltage of 50 V, this thick film resistor is designed for efficiency and durability. Explore its potential in your projects and experience enhanced conductivity with this essential component.