| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879533-2 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 432 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879533-2 |
6-1879533-2
| Heilind Number: | AMP6-1879533-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879533-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronics projects with the CRGV0603 1% Surface Mount Power Resistor. This compact component measures 1.6 x .8 x .45 mm, making it ideal for space-constrained applications. With a resistance of 432 KΩ and a power rating of .1 W, it offers reliable performance. The thick film element ensures durability, while the 1% tolerance level guarantees precision. Suitable for use in various circuit designs, this resistor is a valuable addition to any engineer's toolkit.

