6-1879533-5

Heilind Number:AMP6-1879533-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1879533-5
ECAD Model:
3D Model

Description:

CRGV0603 1% 464K 400V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879533-5
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:464 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1879533-5

Detailed Description

Enhance your electronic projects with the CRGV0603, a high-quality power resistor offering a resistance of 464 KΩ with a 1% tolerance. This compact 0603-sized component, measuring 1.6 x .8 x .45 mm, is designed for surface mount applications, ensuring easy and efficient installation. With a power rating of .1 W and a maximum rated voltage of 50 V, it provides reliable performance in various circuit setups. Utilizing thick film technology, this resistor guarantees durability and precision in its operation. An essential component for any electronics enthusiast or professional, the CRGV0603 is a must-have for achieving optimal performance in your projects.