6-1879533-7

Heilind Number:AMP6-1879533-7
Manufacturer:TE Connectivity
Manufacturer Number:6-1879533-7
ECAD Model:
3D Model

Description:

CRGV0603 1% 487K 400V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879533-7
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:487 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1879533-7

Detailed Description

Enhance your electronic circuits with our CRGV0603 1% 487K 400V surface mount resistor. This high-quality power resistor, with a rating of 0.1W, guarantees efficient performance in a compact 0603 package. Featuring a thick film element and solder termination, it's designed for easy integration onto PCBs. With a resistance of 487 KΩ and tolerance of 1%, it ensures precise and reliable operation. Operating at a rated voltage of 50V, it's suitable for a wide range of applications. RoHS compliant and measuring just 1.6 x 0.8 x 0.45mm, it's the perfect choice for space-constrained designs requiring robust power management solutions. Trust in our Surface Mount Resistors for exceptional quality and performance.