6-1879533-9

Heilind Number:AMP6-1879533-9
Manufacturer:TE Connectivity
Manufacturer Number:6-1879533-9
ECAD Model:
3D Model

Description:

CRGV0603 1% 511K 400V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879533-9
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:511 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1879533-9

Detailed Description

Enhance your electronic circuitry with this CRGV0603 Power Resistor. Boasting a 1% tolerance and a resistance of 511 KΩ, this surface mount component is designed for reliability and precision. With a power rating of .1 W and a rated voltage of 50 V, it offers optimal performance in various applications. The compact 0603 size, measuring 1.6 x .8 x .45 mm, ensures seamless integration onto your PCB. Crafted with thick film technology, it guarantees durability and stability. Featuring solder termination and RoHS compliance, it meets industry standards for environmental responsibility. Trust in this Surface Mount Resistor for efficient and effective circuit protection.