| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879534-1 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 422 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879534-1 |
6-1879534-1
| Heilind Number: | AMP6-1879534-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879534-1 |
| ECAD Model: |
Specifications
Detailed Description
Easily meet your power resistor needs with our CRGV0805 model. This reliable component features a resistance of 422 KΩ with a tolerance of 1%, making it ideal for precise applications. Rated for 150 V, it ensures safe and efficient operation. Its compact 0805 size and surface mount design allow for easy installation, while the thick film element guarantees durability. Trust in the quality of our CRGV0805 for your electronic projects.

