| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879534-3 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 442 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879534-3 |
6-1879534-3
| Heilind Number: | AMP6-1879534-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879534-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGV0805 1% 442K 800V Surface Mount Power Resistor. This high-quality component, with a power rating of 0.125 W, offers reliable performance in a compact 0805 package. Featuring a thick film element and solder termination, it guarantees stability and ease of installation. With a resistance of 442 KΩ and a tolerance of 1%, it is suitable for a wide range of applications, while its 800V rated voltage ensures durability and safety. Trust in this Surface Mount Resistor for efficient and effective circuit protection.

