6-1879534-4

Heilind Number:AMP6-1879534-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1879534-4
ECAD Model:
3D Model

Description:

CRGV0805 1% 453K 800V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879534-4
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:453 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1879534-4

Detailed Description

Enhance your electronic circuitry with the CRGV0805 1% power resistor. With a resistance of 453 KΩ and a rated voltage of 800V, this surface mount component offers reliable performance in high-power applications. Its compact 0805 size and solder termination make it convenient for PCB assembly. Featuring a thick film element and 1% tolerance, it ensures precise and stable operation. RoHS compliant and designed for durability, this resistor is a versatile choice for a variety of electronic projects. Upgrade your designs with the CRGV0805 for efficient and dependable performance.