| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879534-5 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 464 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879534-5 |
6-1879534-5
| Heilind Number: | AMP6-1879534-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879534-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGV0805 1% power resistor, boasting a resistance of 464KΩ and a rated voltage of 150V. Its compact 0805 size and surface mount termination make it ideal for space-constrained applications. Crafted with thick film technology, this resistor ensures reliable performance with a tolerance of 1%. With a power rating of 0.125W, it offers robust functionality while meeting your power needs. Trust in its quality construction for efficient and precise electronic setups.

