6-1879535-4

Heilind Number:AMP6-1879535-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1879535-4
ECAD Model:
3D Model

Description:

CRGV1206 1% 453K 1000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879535-4
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:453 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1879535-4

Detailed Description

Enhance your electronic circuits with the CRGV1206 1% 453K 1000V Power Resistor, a high-quality component designed for precision performance. With a power rating of .25W and a resistance of 453 KΩ, this surface mount resistor is ideal for applications requiring reliable power management. Its compact 1206 size, measuring 3.1 x 1.55 x .55 mm, makes it suitable for space-constrained projects. Crafted with thick film technology and a tolerance of 1%, it ensures accurate and consistent operation. Featuring two solder terminations for easy installation, it is RoHS compliant, meeting environmental standards. Trust in the Surface Mount Resistors from our supplier for superior quality and performance in your electronics projects.