6-1879536-0

Heilind Number:AMP6-1879536-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1879536-0
ECAD Model:
3D Model

Description:

CRGV2010 1% 210K 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879536-0
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:210 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1879536-0

Detailed Description

Enhance your electronic circuitry with the CRGV2010 1% 210K 3000V Power Resistor, designed for optimal performance in surface mount applications. With a power rating of .5W and a resistance of 210 KΩ, this thick film element ensures reliable operation even at high voltages, rated up to 200V. Featuring a compact 2010 size and solder termination, it offers easy integration onto PCBs. With a tolerance of 1% and non-RoHS compliance, this component is ideal for a wide range of industrial and commercial projects. Upgrade your systems with the durability and precision of Surface Mount Resistors.