| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879536-2 |
| Size Code: | 2010 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 221 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879536-2 |
6-1879536-2
| Heilind Number: | AMP6-1879536-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879536-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the CRGV2010 1% power resistor, boasting a resistance of 221 KΩ and a maximum voltage rating of 200 V. Its compact 2010 size and surface mount termination make it ideal for space-constrained applications. With a power rating of .5 W and a tolerance of 1%, this thick film resistor ensures reliable performance. RoHS compliant and crafted with high-quality materials, it guarantees durability and efficiency in a wide range of electronic devices. Elevate your design with the precision and reliability of this Surface Mount Resistor.

