6-1879536-5

Heilind Number:AMP6-1879536-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1879536-5
ECAD Model:
3D Model

Description:

CRGV2010 1% 237K 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879536-5
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:237 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1879536-5

Detailed Description

Enhance your electronic projects with the CRGV2010 1% 237K 3000V Power Resistor, a reliable component designed for high-performance applications. With a power rating of .5W and a resistance of 237 KΩ, this surface mount resistor guarantees precision and durability. Its compact 2010 size and solder termination make it easy to integrate, while its thick film element ensures efficient heat dissipation. Operating at a rated voltage of 200V, it's suitable for a wide range of circuit designs. RoHS compliant and meticulously crafted, this resistor is a must-have for any electronics enthusiast or professional. Elevate your creations with the quality and performance of the CRGV2010.