6-1879536-7

Heilind Number:AMP6-1879536-7
Manufacturer:TE Connectivity
Manufacturer Number:6-1879536-7
ECAD Model:
3D Model

Description:

CRGV2010 1% 249K 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879536-7
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:249 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1879536-7

Detailed Description

Enhance your electronic projects with the CRGV2010 1% Thick Film Power Resistor. With a resistance rating of 249 KΩ and a power rating of .5 W, this surface mount component is designed for high-performance applications. Operating at a rated voltage of 200 V and featuring a tolerance of 1%, it ensures precise and reliable operation. The compact 2010 size, measuring 5 x 2.5 x .55 mm, makes it suitable for space-constrained designs. With its solder termination type and RoHS compliance, it offers ease of installation and environmental responsibility. Trust in this Surface Mount Resistor for efficient and durable circuit protection.