6-1879536-9

Heilind Number:AMP6-1879536-9
Manufacturer:TE Connectivity
Manufacturer Number:6-1879536-9
ECAD Model:
3D Model

Description:

CRGV2010 1% 261K 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879536-9
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:261 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1879536-9

Detailed Description

Enhance your electronic projects with the CRGV2010 1% power resistor. Measuring 5 x 2.5 x .55 mm, this surface mount component offers a resistance of 261 KΩ and a power rating of .5 W, making it ideal for various applications. With a tolerance of 1% and a rated voltage of 200 V, it ensures precise and reliable performance. The thick film element and solder termination type guarantee durability and ease of installation. RoHS compliance further underscores its quality, making it a perfect choice for demanding projects in need of high-performance resistors. Elevate your circuit designs with this essential component.