| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879537-1 |
| Size Code: | 2010 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 2.32 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879537-1 |
6-1879537-1
| Heilind Number: | AMP6-1879537-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879537-1 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic projects with the CRGV2010 1% High Value/High Voltage Resistor. This surface mount component boasts a power rating of .5 W and a resistance of 2.32 MΩ, making it ideal for applications requiring precision and durability. With a rated voltage of 200 V and tolerance of 1%, it ensures reliable performance in demanding environments. The compact 2010 size and surface mount termination offer seamless integration onto PCBs, while its thick film element construction guarantees long-lasting operation. Trust in this resistor for high-value, high-voltage circuitry needs.

