6-1879537-2

Heilind Number:AMP6-1879537-2
Manufacturer:TE Connectivity
Manufacturer Number:6-1879537-2
ECAD Model:
3D Model

Description:

CRGV2010 1% 2M37 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879537-2
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:2.37 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1879537-2

Detailed Description

The CRGV2010 1% 2M37 3000V resistor is a reliable and high-performance component, perfect for demanding electronic applications. With a power rating of .5W and a resistance of 2.37 MΩ, it ensures efficient operation even under heavy loads. Featuring a thick film element and surface mount termination, it guarantees secure and stable connections. Its compact 2010 size and dimensions of 5 x 2.5 x .55 mm make it easy to integrate into your circuit design. Rated for 200V, it offers excellent voltage tolerance. This high value/high voltage resistor is ideal for use in a variety of industries, from telecommunications to automotive. Rest assured, it is meticulously crafted for consistent performance and durability. Please note, this product is not RoHS compliant. Upgrade your electronic assemblies with the CRGV2010 resistor for enhanced reliability and precision.