6-1879537-4

Heilind Number:AMP6-1879537-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1879537-4
ECAD Model:
3D Model

Description:

CRGV2010 1% 2M49 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879537-4
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:2.49 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1879537-4

Detailed Description

Introducing the CRGV2010 1% 2M49 3000V resistor, designed for high value/high voltage applications. This surface mount resistor boasts a power rating of .5W and a resistance of 2.49 MΩ, making it suitable for a variety of electronic circuits. With a rated voltage of 200V, it ensures reliable performance even in demanding environments. The compact 2010 size and surface mount termination type offer easy installation on PCBs. Manufactured with thick film technology, it guarantees precision and stability, with a tight tolerance of 1%. RoHS compliance further underscores its quality and environmental responsibility. Ideal for use in a range of electronic devices, the CRGV2010 resistor is a dependable solution for your high value and high voltage requirements.