6-1879537-9

Heilind Number:AMP6-1879537-9
Manufacturer:TE Connectivity
Manufacturer Number:6-1879537-9
ECAD Model:
3D Model

Description:

CRGV2010 1% 2M8 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879537-9
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:2.8 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1879537-9

Detailed Description

Enhance circuit performance with our CRGV2010 high value/high voltage resistor. This compact 2010-size component, with a power rating of 0.5W and a tolerance of 1%, offers reliable operation in various applications. Featuring a resistance of 2.8 MΩ and a rated voltage of 200V, it ensures efficient power management. The surface mount design and solder termination type make it easy to integrate, while its dimensions of 5 x 2.5 x 0.55 mm optimize space utilization. Crafted with thick film technology, it guarantees durability and precision. Trust in this resistor for robust and consistent electronic systems.