6-1879539-0

Heilind Number:AMP6-1879539-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1879539-0
ECAD Model:
3D Model

Description:

CRGV2512 1% 210K 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879539-0
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:210 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1879539-0

Detailed Description

Enhance your electronic circuitry with the CRGV2512 1% 210K 1600V resistor. This high value, high voltage component boasts a power rating of 1W, making it ideal for demanding applications. With a resistance of 210 KΩ and a rated voltage of 200V, it ensures reliable performance even in challenging environments. The surface mount design and two solder terminations offer easy and secure installation. Its compact dimensions of 6.35 x 3.2 x .55 mm make it suitable for space-constrained setups. Crafted with thick film technology, it guarantees precision and stability, with a tight tolerance of 1%. Trust in its quality and durability for your electronic projects.