6-1879539-1

Heilind Number:AMP6-1879539-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1879539-1
ECAD Model:
3D Model

Description:

CRGV2512 1% 215K 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879539-1
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:215 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1879539-1

Detailed Description

Elevate your electronic projects with the CRGV2512 1% high value/high voltage resistor. With a resistance of 215 KΩ and a rated voltage of 200 V, this surface mount resistor delivers reliable performance in demanding applications. Its compact 2512 size and thick film element design ensure efficient power handling, while the solder termination type allows for easy installation. Meeting strict quality standards, this component boasts a tolerance of 1% and is ideal for use in a variety of circuit designs. Upgrade your inventory with the CRGV2512 and experience precision and durability in every application.