6-1879539-4

Heilind Number:AMP6-1879539-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1879539-4
ECAD Model:
3D Model

Description:

CRGV2512 1% 232K 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879539-4
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:232 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1879539-4

Detailed Description

Enhance circuit performance with our CRGV2512 high-value, high-voltage resistor. Boasting a 1% tolerance and a resistance of 232 KΩ, this surface-mount component is designed for precision applications. With a power rating of 1 W and a rated voltage of 200 V, it offers reliable operation in demanding environments. Its compact 2512 size and solder termination make it easy to integrate, while its thick film element ensures robust performance. Ideal for a range of electronic systems, this resistor delivers exceptional quality and durability. RoHS compliant for environmentally conscious manufacturing. Elevate your designs with the CRGV2512.