6-1879539-6

Heilind Number:AMP6-1879539-6
Manufacturer:TE Connectivity
Manufacturer Number:6-1879539-6
ECAD Model:
3D Model

Description:

CRGV2512 1% 243K 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879539-6
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:243 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1879539-6

Detailed Description

Enhance your electronic projects with the CRGV2512 1% high value/high voltage resistor. This precision component boasts a resistance of 243KΩ and a power rating of 1W, making it ideal for demanding applications. With a rated voltage of 200V and thick film element type, it ensures reliable performance in surface mount configurations. Measuring 6.35 x 3.2 x .55 mm, it offers a compact solution without compromising on power handling capabilities. Its solder termination type and 1% tolerance further enhance its suitability for precision circuitry. RoHS compliance underscores our commitment to environmental responsibility. Elevate your designs with the CRGV2512 resistor.