6-1879539-9

Heilind Number:AMP6-1879539-9
Manufacturer:TE Connectivity
Manufacturer Number:6-1879539-9
ECAD Model:
3D Model

Description:

CRGV2512 1% 261K 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879539-9
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:261 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1879539-9

Detailed Description

Enhance your electronic circuitry with the CRGV2512 Surface Mount Resistor, a high value/high voltage component designed for top-notch performance. With a robust power rating of 1W and a resistance of 261KΩ, this thick film resistor ensures reliable operation even in demanding environments. Boasting a 200V rated voltage and 1% tolerance, it guarantees precise and stable functionality. The compact 2512 size, measuring 6.35 x 3.2 x .55 mm, and surface mount mounting style make it easy to integrate into your designs. Featuring solder termination and RoHS compliance, it aligns with modern environmental standards. Trust in the CRGV2512 for exceptional quality and efficiency in your projects.