6-1879540-9

Heilind Number:AMP6-1879540-9
Manufacturer:TE Connectivity
Manufacturer Number:6-1879540-9
ECAD Model:
3D Model

Description:

CRGV2512 1% 2M8 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879540-9
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:2.8 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1879540-9

Detailed Description

Enhance the performance of your electronic circuits with the CRGV2512 high value, high voltage resistor. This reliable component boasts a 1% tolerance and a resistance of 2.8 MΩ, making it ideal for precision applications. With a power rating of 1 W and a rated voltage of 200 V, it ensures stable and efficient operation. Its surface mount design and compact dimensions of 6.35 x 3.2 x .55 mm facilitate easy installation in your PCB layout. Crafted with thick film technology, this resistor guarantees durability and longevity. Perfect for a wide range of electronic projects, it is a versatile and essential component for any engineer's toolkit.