| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879617-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 3.3 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP6-1879617-1 |
6-1879617-1
| Heilind Number: | AMP6-1879617-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879617-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this high-quality H8 3K3 1% 15PPM axial leaded resistor. Built to last with a power rating of .25 W and a resistance of 3.3 KΩ, it ensures reliable operation even in harsh environments with an operating temperature range of -55 - 155 °C. The thin film element offers precision and stability, while the ±15 ppm/°C temperature coefficient guarantees accurate resistance values. With tinned copper leads and a rated voltage of 350 V, this resistor is suitable for a wide range of applications. Trust in its durability and performance, crafted to meet your electronic needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


