6-1879617-2

Heilind Number:AMP6-1879617-2
Manufacturer:TE Connectivity
Manufacturer Number:6-1879617-2
ECAD Model:
3D Model

Description:

H8 3K6 1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879617-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:3.6 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP6-1879617-2

Detailed Description

Enhance your electronic circuitry with this high-quality axial leaded resistor. Featuring a 3.6 KΩ resistance with a tolerance of 1% and a power rating of .25W, it ensures precise and reliable performance. The thin film element type offers exceptional stability, while the ±15 ppm/°C temperature coefficient guarantees accuracy in various operating conditions. With tinned copper leads for easy installation, this resistor is suitable for a wide range of applications. Its compact dimensions of 7.2 x 2.5 mm make it space-efficient, and its 350V rated voltage and wide operating temperature range of -55 to 155°C ensure versatility. Perfect for through-hole mounting, it is a vital component for any electronics enthusiast or professional. Please note that this product is not RoHS compliant.