| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879617-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 5.6 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP6-1879617-7 |
6-1879617-7
| Heilind Number: | AMP6-1879617-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879617-7 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic circuits with the H8 5K6 1% 15PPM resistor, a reliable and high-performance component designed for precision and durability. With a power rating of .25 W and a resistance of 5.6 KΩ, this axial leaded resistor ensures efficient operation in a wide range of applications. Featuring tinned copper leads and a thin film element, it guarantees secure and stable connections. The ±15 ppm/°C temperature coefficient and operating temperature range of -55 to 155 °C make it suitable for use in diverse environments. RoHS compliance further underscores its quality and environmental responsibility. Trust in this resistor for consistent performance in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


