6-1879619-4

Heilind Number:AMP6-1879619-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1879619-4
ECAD Model:
3D Model

Description:

H8 4K3 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879619-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:4.3 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP6-1879619-4

Detailed Description

Enhance your electronic projects with the precision and reliability of this axial leaded resistor. Featuring a high-quality H8 4K3 construction with a thin film element, it offers a resistance of 4.3 KΩ with a tight tolerance of 1%. Operating smoothly in a wide temperature range from -55 to 155°C, this resistor is designed for durability. Its power rating of .25 W and rated voltage of 350 V make it suitable for various applications. With tinned copper leads for easy installation, this component guarantees stable performance. Upgrade your circuitry with this essential through-hole resistor.