6-1879619-7

Heilind Number:AMP6-1879619-7
Manufacturer:TE Connectivity
Manufacturer Number:6-1879619-7
ECAD Model:
3D Model

Description:

H8 5K6 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879619-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:5.6 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP6-1879619-7

Detailed Description

Enhance circuit performance with our precision H8 5K6 1% 25PPM Axial Leaded resistor. Designed for reliability and accuracy, this thin film resistor boasts a power rating of .25W and a resistance of 5.6 KΩ, making it ideal for a variety of applications. With tinned copper leads for easy installation, it ensures stable performance even in extreme temperatures ranging from -55 to 155 °C. RoHS compliant and measuring 7.2 x 2.5 mm, this component is a crucial addition to any electronic setup. Trust in its ±25 ppm/°C temperature coefficient for consistent results, backed by a rated voltage of 350V. Upgrade your circuitry with this essential Through Hole Resistor.