| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879619-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 6.2 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP6-1879619-8 |
6-1879619-8
| Heilind Number: | AMP6-1879619-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879619-8 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic projects with the H8 6K2 1% 25PPM Resistor, a reliable component designed for precision performance. With a power rating of .25 W and a resistance of 6.2 KΩ, this axial leaded resistor ensures durability and stability in a wide operating temperature range from -55 to 155 °C. Featuring thin film technology and a tolerance of 1%, it guarantees accurate and consistent results. The tinned copper leads and rated voltage of 350 V make it suitable for various applications. Trust in the quality of this resistor for your through hole projects.

