6-1879619-9

Heilind Number:AMP6-1879619-9
Manufacturer:TE Connectivity
Manufacturer Number:6-1879619-9
ECAD Model:
3D Model

Description:

H8 6K8 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879619-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:6.8 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP6-1879619-9

Detailed Description

Achieve precise resistance in your electronic circuits with this H8 6K8 1% 25PPM axial leaded resistor. With a power rating of 0.25 W and a resistance of 6.8 KΩ, it ensures reliable performance even in extreme temperatures ranging from -55 to 155 °C. The thin film element type, coupled with a tolerance of 1% and a low temperature coefficient of ±25 ppm/°C, guarantees accuracy in your applications. Rated for a voltage of 350 V, this resistor is ideal for various through hole mounting projects in the electronics industry. Made with tinned copper leads, it offers robust termination, while its compact dimensions of 7.2 x 2.5 mm make it suitable for space-constrained designs. Please note that this product is not RoHS compliant. Upgrade your circuit design with this high-quality through hole resistor.