6-1879621-4

Heilind Number:AMP6-1879621-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1879621-4
ECAD Model:
3D Model

Description:

H4P 4K3 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879621-4
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:4.3 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP6-1879621-4

Detailed Description

Enhance your circuitry with the H4P 4K3 1% 50PPM Through Hole Resistor. This high-quality 1W component boasts a precise resistance of 4.3 KΩ, ensuring reliable performance in demanding applications. With a wide operating temperature range of -55 to 155 °C and a rated voltage of 500V, it's suitable for varied electronic setups. The thin film element offers excellent stability, while the ±50 ppm/°C temperature coefficient guarantees consistent operation. Featuring tinned copper leads for easy installation, this resistor is a dependable choice for any project. Its axial leaded design and compact 10 x 3.7 mm dimensions make it versatile and space-efficient. Trust in its superior quality and durability for your next electronics endeavor.