6-1879624-0

Heilind Number:AMP6-1879624-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1879624-0
ECAD Model:
3D Model

Description:

H4 22R 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879624-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:22 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP6-1879624-0

Detailed Description

Enhance circuit performance with our H4 22R 1% 100PPM resistor. This axial leaded component boasts a power rating of .5W, making it ideal for various applications. With tinned copper leads for secure termination, it offers a resistance of 22Ω, ensuring reliable operation. Its thin film element and 1% tolerance guarantee precision, while the ±100 ppm/°C temperature coefficient suits a wide operating range (-55 to 155°C). Rated for 350V, this resistor is a versatile choice for demanding environments. Its compact 10 x 3.7 mm dimensions and compliance with RoHS regulations further enhance its appeal, making it a valuable addition to your inventory.