6-1879624-1

Heilind Number:AMP6-1879624-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1879624-1
ECAD Model:
3D Model

Description:

H4 24R 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879624-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:24 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP6-1879624-1

Detailed Description

Enhance your electronic circuitry with this high-quality H4 24R 1% Thin Film Resistor. With a power rating of 0.5W and a rated voltage of 350V, this resistor is suitable for a wide range of applications. Its axial leaded mount type and tinned copper leads ensure easy installation and connectivity. Operating smoothly in temperatures ranging from -55 to 155°C, it offers reliable performance even in extreme conditions. With a resistance of 24Ω and a tolerance of 1%, you can trust in its precision and accuracy. The ±100 ppm/°C temperature coefficient guarantees stable operation over time. Measuring 10 x 3.7mm, this resistor is compact yet robust. Whether you're a hobbyist or a professional, this component is a valuable addition to your toolkit. Please note, this product is not RoHS compliant.