6-1879624-2

Heilind Number:AMP6-1879624-2
Manufacturer:TE Connectivity
Manufacturer Number:6-1879624-2
ECAD Model:
3D Model

Description:

H4 33R 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879624-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:33 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP6-1879624-2

Detailed Description

Enhance your electronic projects with this high-quality H4 33Ω resistor. With a power rating of .5W and a thin film element type, it offers precise and reliable performance. The axial leaded mount type and tinned copper leads make for easy installation. Operating within a wide temperature range of -55 to 155°C, this resistor is suitable for various applications. Its 1% tolerance and ±100 ppm/°C temperature coefficient ensure accurate resistance values over time. Measuring 10 x 3.7mm and rated for 350V, it's a versatile component for your through-hole resistor needs. Please note, this product is not RoHS compliant. Upgrade your circuitry with this essential passive component.