6-1879624-3

Heilind Number:AMP6-1879624-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1879624-3
ECAD Model:
3D Model

Description:

H4 56R 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879624-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:56 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP6-1879624-3

Detailed Description

Enhance your circuitry with the precision of this H4 Thin Film Resistor, boasting a resistance of 56 ohms with a tight 1% tolerance for accurate performance. Operating seamlessly in a wide temperature range from -55 to 155 degrees Celsius, it ensures reliability under varying conditions. With a power rating of .5 W and a rated voltage of 350 V, this axial leaded resistor is suitable for demanding applications. Its compact dimensions of 10 x 3.7 mm make it ideal for space-constrained designs, while the tinned copper leads guarantee secure connectivity. The ±100 ppm/°C temperature coefficient and 100PPM make it a stable choice for precision projects.