6-1879625-0

Heilind Number:AMP6-1879625-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1879625-0
ECAD Model:
3D Model

Description:

H8 3K0 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879625-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:3 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP6-1879625-0

Detailed Description

Enhance your electronic projects with the H8 3K0 1% 50PPM resistor, a reliable and efficient component for precise resistance control. Featuring an axial leaded mount type and tinned copper leads, it ensures easy and secure installation. With a power rating of .25 W and a resistance of 3 KΩ, it can handle demanding applications with ease. Operating in a wide temperature range from -55 to 155 °C, and a rated voltage of 350 V, it guarantees stable performance in diverse environments. This thin film resistor boasts a tolerance of 1% and a temperature coefficient of ±50 ppm/°C, ensuring accuracy and consistency in your circuits. Whether you're a hobbyist or a professional, this RoHS-compliant resistor is a must-have for your through hole resistor collection.