| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879625-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 4.3 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP6-1879625-4 |
6-1879625-4
| Heilind Number: | AMP6-1879625-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879625-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this axial-leaded H8 4K3 resistor, designed for precise resistance control in a compact 7.2 x 2.5 mm package. Featuring a thin film element, it offers a 1% tolerance and ±50 ppm/°C temperature coefficient, making it ideal for applications requiring high accuracy. With a power rating of .25 W and a rated voltage of 350 V, this resistor can handle demanding operating conditions, from -55 to 155 °C. Its tinned copper leads ensure secure connectivity, while its RoHS compliance reflects our commitment to environmental responsibility. Trust in this reliable component for your through-hole resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


