6-1879625-9

Heilind Number:AMP6-1879625-9
Manufacturer:TE Connectivity
Manufacturer Number:6-1879625-9
ECAD Model:
3D Model

Description:

H8 6K8 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879625-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:6.8 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP6-1879625-9

Detailed Description

Achieve precise resistance in your circuit with this H8 6K8 1% Thin Film Resistor. Designed for optimal performance, this axial leaded resistor offers a resistance of 6.8 KΩ with a tolerance of 1%. Its tinned copper leads ensure secure connectivity, while its compact 7.2 x 2.5 mm dimensions make it suitable for various applications. With a power rating of .25 W and a rated voltage of 350 V, it can handle demanding tasks with ease. Operating within a wide temperature range of -55 to 155 °C and featuring a low temperature coefficient of ±50 ppm/°C, this resistor guarantees reliable functionality even in harsh environments. Ideal for use in through hole applications, it is a dependable choice for your electronic projects. Please note, this product is not RoHS compliant.