6-1879627-0

Heilind Number:AMP6-1879627-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1879627-0
ECAD Model:
3D Model

Description:

H4P 3K0 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879627-0
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:3 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP6-1879627-0

Detailed Description

Enhance your circuitry with the H4P 3K0 1% 100PPM Axial Leaded Resistor. This 1 W power-rated component boasts a 3 KΩ resistance, ensuring reliable performance in a wide temperature range from -55 to 155 °C. Its Thin Film element type guarantees precision, with a tolerance of 1% and a temperature coefficient of ±100 ppm/°C. With tinned copper leads for secure termination and a rated voltage of 500 V, this resistor is suitable for various applications. Its compact 10 x 3.7 mm dimensions make it easy to integrate, while its Through Hole mounting type offers stability. Trust in its quality construction for dependable operation, even in demanding environments. Please note, this product is not RoHS compliant. Upgrade your electronic designs with this high-performance Through Hole Resistor.