6-1879627-4

Heilind Number:AMP6-1879627-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1879627-4
ECAD Model:
3D Model

Description:

H4P 4K3 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879627-4
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:4.3 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP6-1879627-4

Detailed Description

Enhance circuit performance with our H4P 4K3 1% 100PPM through-hole resistor. Designed for precision, it boasts a power rating of 1W and a resistance value of 4.3 KΩ. With a wide operating temperature range from -55 to 155 °C, it ensures reliability in diverse environments. The thin film element type guarantees high accuracy, while the ±100 ppm/°C temperature coefficient maintains stability. Measuring 10 x 3.7 mm, it's suitable for various applications. Featuring tinned copper leads for easy installation, this resistor is a dependable choice for your electronic projects. Note: This product is not RoHS compliant.