6-1879627-5

Heilind Number:AMP6-1879627-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1879627-5
ECAD Model:
3D Model

Description:

H4P 4K7 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879627-5
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:4.7 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP6-1879627-5

Detailed Description

Upgrade your electronic projects with our high-quality H4P 4K7 1% 100PPM resistor. Designed for reliable performance, this axial leaded resistor offers a power rating of 1W and a resistance of 4.7KΩ, ensuring efficient operation even in demanding applications. With tinned copper leads and a rated voltage of 500V, it guarantees secure connectivity and durability. Its thin film element type and tight tolerance of 1% provide precision in signal processing. Operating seamlessly in a wide temperature range from -55 to 155°C, and with a low temperature coefficient of ±100ppm/°C, this resistor is ideal for use in various industries. Trust in its RoHS compliance and quality construction for a sustainable and efficient solution in your projects.