6-1879627-7

Heilind Number:AMP6-1879627-7
Manufacturer:TE Connectivity
Manufacturer Number:6-1879627-7
ECAD Model:
3D Model

Description:

H4P 5K6 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879627-7
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:5.6 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP6-1879627-7

Detailed Description

Enhance your electronic projects with the H4P 5K6 1% 100PPM Axial Leaded resistor. This high-quality component, featuring a thin film element with a tolerance of 1%, guarantees precise and reliable performance. With a power rating of 1W and a resistance of 5.6 KΩ, it can handle demanding applications with ease. The resistor's tinned copper leads ensure secure connectivity, while its wide operating temperature range of -55 to 155 °C makes it suitable for various environments. Rated for 500V, it offers robust protection in power circuits. Whether you're a hobbyist or a professional, this resistor is a must-have for your through-hole resistor collection.